Linear Technology LT1021CCN8-10#PBF, Fixed Series/Shunt Voltage Reference 10V, ±0.05 % 8-Pin, PDIP

  • RS Stock No. 545-5562
  • Mfr. Part No. LT1021CCN8-10#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 6V to 10V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series/Shunt
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 9.995 V
Maximum Output Voltage 10.005 V
Pin Count 8
Line Regulation 4 ppm/V
Load Regulation 100 ppm/mA
Dimensions 10.16 x 6.48 x 3.3mm
Minimum Operating Temperature 0 °C
Height 3.3mm
Maximum Operating Temperature +70 °C
Length 10.16mm
Width 6.48mm
73 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14.96
(exc. GST)
$ 16.46
(inc. GST)
units
Per unit
1 - 9
$14.96
10 - 49
$14.75
50 - 99
$13.43
100 - 249
$12.83
250 +
$12.71
Packaging Options:
Related Products
MCP1501 Voltage References The Microchip MCP1501 is a ...
Description:
MCP1501 Voltage References The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. ...
MCP1501 Voltage References The Microchip MCP1501 is a ...
Description:
MCP1501 Voltage References The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. ...
MCP1501 Voltage References The Microchip MCP1501 is a ...
Description:
MCP1501 Voltage References The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. ...
MCP1501 Voltage References The Microchip MCP1501 is a ...
Description:
MCP1501 Voltage References The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. ...