- RS Stock No.:
- 166-2430
- Mfr. Part No.:
- KA431AZTA
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2430
- Mfr. Part No.:
- KA431AZTA
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | TO-92 |
Reference Type | Programmable |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 4.58 x 3.86 x 4.58mm |
Width | 3.86mm |
Length | 4.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Height | 4.58mm |