Maxim MAX6250ACSA+, Fixed Series Voltage Reference 5V, ±0.02 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Voltage References, Maxim Integrated

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 15mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.999 V
Maximum Output Voltage 5.001 V
Pin Count 8
Line Regulation 18 ppm/V
Load Regulation 1 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Width 4mm
Length 5mm
Minimum Operating Temperature 0 °C
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 10.88
(exc. GST)
$ 11.97
(inc. GST)
units
Per unit
Per Tube*
100 +
$10.88
$1,088.00
*price indicative