STMicroelectronics TL1431ACCT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 6-Pin, SOT-323

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, Adjustable, STMicroelectronics

Voltage References, STMicroelectronics

Specifications
Attribute Value
Nominal Voltage 2.5 - 36V
Package Type SOT-323
Reference Type Programmable
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 100mA
Maximum Input Voltage 36 V
Minimum Output Voltage 2.5 V
Maximum Output Voltage 36 V
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Width 1.35mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Discontinued product