- RS Stock No.:
- 162-7698
- Mfr. Part No.:
- LM4040DEM3-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7698
- Mfr. Part No.:
- LM4040DEM3-5.0/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15µA |
Maximum Output Voltage | 5 V |
Pin Count | 3 |
Load Regulation | 15 mV |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.04mm |
Width | 1.4mm |
Height | 1.02mm |