Analog Devices ADR4530ARZ, Fixed Series Voltage Reference 3V, ±0.02 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 15 V
Maximum Output Voltage 3 V
Pin Count 8
Line Regulation 10 ppm/V
Load Regulation 120 ppm/mA
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
98 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 9.31
(exc. GST)
$ 10.24
(inc. GST)
units
Per unit
Per Tube*
98 +
$9.31
$912.38
*price indicative
Related Products
Voltage Reference, 5V, Analog Devices Precison Fixed and ...
Description:
Voltage Reference, 5V, Analog Devices Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Voltage Reference, Adjustable, Analog Devices Precison Fixed and ...
Description:
Voltage Reference, Adjustable, Analog Devices Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Voltage Reference, 30V to 4.5V, Analog Devices. Precison ...
Description:
Voltage Reference, 30V to 4.5V, Analog Devices. Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%. ...