- RS Stock No.:
- 159-7717
- Mfr. Part No.:
- REF43FZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7717
- Mfr. Part No.:
- REF43FZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Voltage Reference, 2.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | CERDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.06 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 20mA |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 2.4985 V |
Maximum Output Voltage | 2.5015 V |
Pin Count | 8 |
Line Regulation | 2 ppm/V |
Load Regulation | 20 ppm/mA |
Dimensions | 10.29 x 7.87 x 3.56mm |
Minimum Operating Temperature | -40 °C |
Width | 7.87mm |
Height | 3.56mm |
Length | 10.29mm |
Maximum Operating Temperature | +85 °C |