- RS Stock No.:
- 154-6181
- Mfr. Part No.:
- LT1790BIS6-5#TRMPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 154-6181
- Mfr. Part No.:
- LT1790BIS6-5#TRMPBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Voltage Reference, 5V, Linear Technology
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Voltage References, Linear Technology
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | TSOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 4.995 V |
Maximum Output Voltage | 5.005 V |
Pin Count | 6 |
Line Regulation | 220 ppm/V |
Load Regulation | 250 ppm/V, 300 ppm/V |
Dimensions | 2.9 x 1.75 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Width | 1.75mm |