- RS Stock No.:
- 153-3192
- Mfr. Part No.:
- ADR530ARTZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3192
- Mfr. Part No.:
- ADR530ARTZ-REEL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise of 18 μV p-p.Available in output voltages of 2.5 V, 3.0 V, and 5.0 V, the advanced design of the ADR525/ADR530/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications.
Ultracompact SC70 and SOT-23-3 packages
Pin compatible with LM4040/LM4050
Initial accuracy: ±0.2%
No external capacitor required
Operating current range: 50 μA to 15 mA
Industrial temperature range: −40°C to +85°C
Pin compatible with LM4040/LM4050
Initial accuracy: ±0.2%
No external capacitor required
Operating current range: 50 μA to 15 mA
Industrial temperature range: −40°C to +85°C
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3V |
Package Type | SOT-23 |
Reference Type | Precision |
Initial Accuracy | ±0.4% |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Voltage | 3 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Height | 1.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 1.4mm |
Length | 3.04mm |