- RS Stock No.:
- 145-7143
- Mfr. Part No.:
- LM385LP-2-5
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7143
- Mfr. Part No.:
- LM385LP-2-5
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±3 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 20mA |
Minimum Output Voltage | 2.425 V |
Maximum Output Voltage | 2.575 V |
Pin Count | 3 |
Load Regulation | 20 mV |
Dimensions | 4.83 x 3.43 x 3.68mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 4.83mm |
Height | 3.68mm |
Width | 3.43mm |