- RS Stock No.:
- 106-6384
- Mfr. Part No.:
- AD581JH
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 106-6384
- Mfr. Part No.:
- AD581JH
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Voltage Reference, 10V, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 10V |
Package Type | TO-5 |
Reference Type | Fixed |
Initial Accuracy | ±0.3 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 40 V |
Pin Count | 3 |
Line Regulation | 0.005 %/V |
Load Regulation | 500 μV/mA |
Dimensions | 9.4 x 9.4 x 4.7mm |
Maximum Operating Temperature | +70 °C |
Length | 9.4mm |
Height | 4.7mm |
Width | 9.4mm |
Minimum Operating Temperature | 0 °C |