- RS Stock No.:
- 881-2775
- Mfr. Part No.:
- PRV240
- Brand:
- Fluke
31 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$328.00
(exc. GST)
$360.80
(inc. GST)
Units | Per unit |
1 + | $328.00 |
- RS Stock No.:
- 881-2775
- Mfr. Part No.:
- PRV240
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLUKE Proving Unit, 2km Operating Altitude, LED Indicator - PRV240
Want to be sure your electrical testing tools are taking precise measurements? Take them through their paces with this proving unit from FLUKE. It serves as a known voltage source to confirm that devices like multimeters and clamp meters are getting readings right. As it's compatible with both AC and DC circuits, you can rely on it for versatility. By using the Test Before Touch concept of tool verification, it minimises the risk of shocks. For easy use, a single LED indicator gives you the results in an instant.
Features & Benefits
Comes with FLUKE's own TPAK magnetic hanging strap for easy attachment to a DIN rail
Withstands operating temperatures between -10°C and +50°C
Comes with four AA batteries that deliver power for 5000 tests, giving you long-lasting performance
Withstands operating temperatures between -10°C and +50°C
Comes with four AA batteries that deliver power for 5000 tests, giving you long-lasting performance
Applications
Measurement and instrumentation devices
Automotive systems
Telecommunications industry
Automotive systems
Telecommunications industry
How do I use this proving unit?
First, select AC or DC function using the switch on the side. Next, place the black probe of the tool you want to test in the proving unit's negative terminal and the red one in the positive. Press down firmly and watch for the green LED indicator to verify your test tool is working as it should.
Specifications
Attribute | Value |
---|---|
Output Voltage | 240V ac/dc |
Battery Type | AA |
Power Source | Battery |
Dimensions | 117 x 74 x 28mm |
Weight | 230g |
Height | 28mm |
Length | 117mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | PRV240 |
Width | 74mm |