AD605ARZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 5 V 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 175Ω
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Minimum CMRR 20dB
Maximum Operating Temperature +85 °C
Dimensions 10 x 4 x 1.5mm
Length 10mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Width 4mm
48 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 48)
$ 29.00
(exc. GST)
$ 31.90
(inc. GST)
units
Per unit
Per Tube*
48 - 48
$29.00
$1,392.00
96 +
$28.797
$1,382.256
*price indicative
Related Products
Typical 01 μV/°C offset drift Maximum ±200 μV ...
Description:
Typical 01 μV/°C offset drift Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...