- RS Stock No.:
- 106-7015
- Mfr. Part No.:
- AD603AQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 106-7015
- Mfr. Part No.:
- AD603AQ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±5V |
Maximum Input Resistance | 103Ω |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | CDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.29 x 7.87 x 3.56mm |
Length | 10.29mm |
Minimum Operating Temperature | -40 °C |
Width | 7.87mm |
Height | 3.56mm |