- RS Stock No.:
- 146-6123
- Mfr. Part No.:
- FQ2-S45100N
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 146-6123
- Mfr. Part No.:
- FQ2-S45100N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Vision Sensors/Machine Vision Systems analyze images to perform appearance inspections, character inspections, positioning, and defect inspections.
Advanced inspection in a compact housing. Expanded performance and functionality. Camera, Communications, Software Tools, and Much More.
A line-up That Fits a
Wide Range of Equipment
Wide Range of Equipment
Specifications
Attribute | Value |
---|---|
Light Source | White Light |
Imaging Technology | CMOS |
Vision Color Type | Colour |
Resolution | 752 x 480 pixels |
Output Type | PNP |
Electrical Connection | Connector |
Supply Voltage | 21.6 → 26.4 V dc |
Maximum Current | 2.4 A |
Terminal Type | Cable |
Interface | IO-Link |
Housing Material | PBT, PC, SUS |
IP Rating | IP67 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |