- RS Stock No.:
- 533-9690
- Mfr. Part No.:
- LM1881N/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-9690
- Mfr. Part No.:
- LM1881N/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 8 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Length | 9.27mm |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |