- RS Stock No.:
- 210-1232
- Mfr. Part No.:
- VP-426
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1232
- Mfr. Part No.:
- VP-426
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics AV Adapters digital scaler for HDTV or computer and HDMI signals. This unit scales computer graphics and HDTV signals to resolutions of up to WUXGA and 1080p.
Non volatile memory
Input auto scanning
Input auto scanning
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Ports | 2 |
Number of Video Inputs | 2 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1080 |