- RS Stock No.:
- 210-1221
- Mfr. Part No.:
- VP-201xl
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1221
- Mfr. Part No.:
- VP-201xl
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Switches works with VGA video connection type. This switcher switches either of two signals to a single output. It is used for computer graphics video signals with resolutions up to and exceeding UXGA.
1300MHz bandwidth
Mounting bracket included
Mounting bracket included
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | VGA |
Number of Video Inputs | 2 |
Number of Ports | 3 |
Number of Video Outputs | 1 |
Maximum Resolution | 1600 x 1200 |