- RS Stock No.:
- 210-1207
- Mfr. Part No.:
- VM-1H4C
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1207
- Mfr. Part No.:
- VM-1H4C
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Splitters works with a maximum resolution of 1920´1080 pixels and HDMI video connection type. This distribution amplifier reclocks and equalizes the input signal and distributes it to four DGKat TP outputs.
4.95Gbps bandwidth
Fan ventilation cooling
3D pass through
Serial command handling
Fan ventilation cooling
3D pass through
Serial command handling
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | HDMI |
Number of Video Inputs | 2 |
Number of Ports | 6 |
Number of Video Outputs | 4 |
Maximum Resolution | 1920 x 1080 |