- RS Stock No.:
- 210-1173
- Mfr. Part No.:
- VM-4HDT
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1173
- Mfr. Part No.:
- VM-4HDT
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Splitters works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. This unit converts HDMI input signal to HDBaseT extension line signal and distributes it to four HDBaseT outputs that connect
LED indicators
0° to +40°C operating temperature
−40° to +70°C storage temperature
Aluminium enclosure
0° to +40°C operating temperature
−40° to +70°C storage temperature
Aluminium enclosure
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Number of Ports | 4 |
Number of Video Inputs | 1 |
Number of Video Outputs | 4 |
Maximum Resolution | 3840 x 2160 |