- RS Stock No.:
- 210-1172
- Mfr. Part No.:
- VM-10H2
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1172
- Mfr. Part No.:
- VM-10H2
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Splitters works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. This distribution amplifier take one HDMI input equalizes and reclocks the signal and distributes it to ten similar outputs.
17.82Gbps bandwidth
Fan ventilation cooling
Fan ventilation cooling
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | HDMI |
Number of Video Outputs | 10 |
Number of Video Inputs | 1 |
Number of Ports | 10 |
Maximum Resolution | 3840 x 2160 |