- RS Stock No.:
- 210-1171
- Mfr. Part No.:
- VM-8H
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1171
- Mfr. Part No.:
- VM-8H
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Splitters works with a maximum resolution of 1920´1080 pixels and HDMI video connection type. This distribution amplifier reclocks and equalizes the signal and distributes it to 8 identical outputs.
6.75Gbps maximum data rate
3D pass through
0° to +40°C operating temperature
−40° to +70°C storage temperature
3D pass through
0° to +40°C operating temperature
−40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | HDMI |
Number of Video Outputs | 8 |
Number of Ports | 8 |
Number of Video Inputs | 1 |
Maximum Resolution | 1920 x 1080 |
Power Source | AC Adapter |