- RS Stock No.:
- 196-3875
- Mfr. Part No.:
- VS424HD4K60
- Brand:
- StarTech.com
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,928.65
(exc. GST)
$2,121.51
(inc. GST)
Units | Per unit |
1 + | $1,928.65 |
- RS Stock No.:
- 196-3875
- Mfr. Part No.:
- VS424HD4K60
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The HDMI switcher box provides a high level of audio and video performance, with superior contrast and crisp, clear imagery. With support for resolutions up to 4K 60Hz (4:4:4 pixel format, 8-bit color depth) and HDR, the matrix switch is ideal for conventions or trade shows, restaurants and classroom settings, as well as hospital/medical applications.Plus, the 4K 60Hz HDMI switch is backward compatible with earlier versions of HDMI, so it's easy to use with your existing devices and displays.
Specifications
Attribute | Value |
---|---|
Device Type | Matrix Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 4 |
Number of Ports | 4 |
Number of Video Outputs | 4 |
Maximum Resolution | 4096 x 2160 |
Power Source | AC Adapter |
Dimensions | 437 x 160 x 43mm |
Weight | 2kg |
Audio Connection Type | HDMI |
Depth | 160mm |
Height | 43mm |
Width | 437mm |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...