- RS Stock No.:
- 193-2931
- Mfr. Part No.:
- ST424MX
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2931
- Mfr. Part No.:
- ST424MX
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com VGA Switch, 4 Ports, 42 (H) x 108 (D) x 269mm (W) - ST424MX
Use this VGA switch from StarTech.com to deliver video and audio output to multiple devices. It offers matrix switching functionality for fully customisable display management. Move easily between settings with push button actuation that gives the user more control over its four outputs and lets you alter the audio and video experience between appliances.
High-resolution outputEnjoy images in 1920x1440 quality, for an enhanced visual experience and clarity of picture.
Four portsConnects with up to four computers or media players, making this an ideal option for use on help desks and in broadcasting applications.
Four portsConnects with up to four computers or media players, making this an ideal option for use on help desks and in broadcasting applications.
20Hz to 20KHz audio frequency capabilities provide clear sound
65m cable length ensures easy connectivity, even when components are set far apart
65m cable length ensures easy connectivity, even when components are set far apart
FAQs
Allows four PC's / Media Players to provide video to four displays / projectors
Supports cascading with additional units
Maximum resolution of up to 1920 x 1440 pixels
65m (213ft) Maximum cable length
Equipped with easy to use front panel selection buttons
High video bandwidth (350 Mhz)
Supports Multi-Sync video types including RGBHV, RGsB, RGBS
Supports DDC, DDC2, DDC2B
Audio Frequency Response 20Hz∼20KHz
Matrix switching functionality gives you full control of what source is shown on each display with the touch of a button
Built-in signal amplifier lets you extend your connection by up to 210 feet
Supports cascading with additional units
Maximum resolution of up to 1920 x 1440 pixels
65m (213ft) Maximum cable length
Equipped with easy to use front panel selection buttons
High video bandwidth (350 Mhz)
Supports Multi-Sync video types including RGBHV, RGsB, RGBS
Supports DDC, DDC2, DDC2B
Audio Frequency Response 20Hz∼20KHz
Matrix switching functionality gives you full control of what source is shown on each display with the touch of a button
Built-in signal amplifier lets you extend your connection by up to 210 feet
What size is this VGA switch?This unit has space-efficient dimensions of 26.9 (W) x 10.8 (D) x 4.2cm (H).
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | VGA |
Number of Video Outputs | 1 |
Number of Ports | 4 |
Number of Video Inputs | 1 |
Maximum Resolution | 1920 x 1440 (Analog) |
Dimensions | 26.9 x 10.8 x 4.2cm |
Weight | 1.1kg |
Depth | 108mm |
Height | 42mm |
Width | 269mm |