- RS Stock No.:
- 189-0023
- Mfr. Part No.:
- NLKVMHDMI-2
- Brand:
- NewLink
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.23
(exc. GST)
$190.55
(inc. GST)
Units | Per unit |
1 + | $173.23 |
- RS Stock No.:
- 189-0023
- Mfr. Part No.:
- NLKVMHDMI-2
- Brand:
- NewLink
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KVM switches allow you to control multiple computers from one set of keyboard, video monitor and mouse. The NLKVMHDMI range support USB mice, keyboards and HDMI displays.
One USB console controls 2 HDMI interface computers
Switch Mode:
Button Switch: Switch to any port by buttons on front panel.
Keyboard Hot-Key switch:
Double click Scroll Lock or Num Lock for cyclic switching in sequence.
Switch by CTRL + Alt + Port number (need to install software)
Mouse switch: Switch to any port using mouse or do cyclic switching with auto scanning (randomly set between 10-60 seconds, need to install software).
HDMI Digital monitor support
Superior video quality – supports 480i, 480p, 720p, 1080i and 1080p (HDTV) / 1920 x 1200 (DVI)
Supports wide screen resolutions
OS Support – Windows, Linux and MacOS
Auto Scan mode for monitoring all computers and HDMI devices
Switch Mode:
Button Switch: Switch to any port by buttons on front panel.
Keyboard Hot-Key switch:
Double click Scroll Lock or Num Lock for cyclic switching in sequence.
Switch by CTRL + Alt + Port number (need to install software)
Mouse switch: Switch to any port using mouse or do cyclic switching with auto scanning (randomly set between 10-60 seconds, need to install software).
HDMI Digital monitor support
Superior video quality – supports 480i, 480p, 720p, 1080i and 1080p (HDTV) / 1920 x 1200 (DVI)
Supports wide screen resolutions
OS Support – Windows, Linux and MacOS
Auto Scan mode for monitoring all computers and HDMI devices
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Outputs | 2 |
Number of Video Inputs | 1 |
Number of Ports | 2 |
Maximum Resolution | 1920 x 1200 |
Power Source | AC Adapter |
Related links
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- NewLink 2 Port VGA over CATx Extender Pair 150m, 1280 x 800...
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- StarTech.com 2 Port 1 Input 2 Output HDMI Switch - up to 4K
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...