- RS Stock No.:
- 189-0014
- Mfr. Part No.:
- NLHDSW-03-V2
- Brand:
- NewLink
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$123.68
(exc. GST)
$136.05
(inc. GST)
Units | Per unit |
1 + | $123.68 |
- RS Stock No.:
- 189-0014
- Mfr. Part No.:
- NLHDSW-03-V2
- Brand:
- NewLink
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HDMI V2 range of splitter and switches fully conform to the latest High Speed HDMI specification. They are optimized for distributing HDMI video and embedded multi-channel digital audio to 4K display environments such as residential or digital signage markets and computer lab applications. The 3 port HDMI switch routes 1 of 3 different sources to 1 HDMI display. With 3 HDMI inputs, this makes it ideal for simultaneous connection of multiple HDMI devices such as consoles, set top boxes and DVD players etc to a HDTV.
Supports resolutions up to ultra HD 4K x 2K @ 60Hz
Supports bandwidth of up to 18Gbps
Supports 3D
Supports standard audio, Direct Stream Digital (DSD) and HD (HBR) audio
Metal heat sink design
HDMI2.0 and HDCP2.2 compliant
Contents
3 Port Switch
IR Remote
5v PSU
QIG
Supports bandwidth of up to 18Gbps
Supports 3D
Supports standard audio, Direct Stream Digital (DSD) and HD (HBR) audio
Metal heat sink design
HDMI2.0 and HDCP2.2 compliant
Contents
3 Port Switch
IR Remote
5v PSU
QIG
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Outputs | 3 |
Number of Ports | 3 |
Number of Video Inputs | 1 |
Maximum Resolution | 4K x 2K |
Power Source | AC Adapter |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com Composite S-Video to USB Video Converter 720 x 576...
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...