- RS Stock No.:
- 123-8076
- Mfr. Part No.:
- VS424HDPIP
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 123-8076
- Mfr. Part No.:
- VS424HDPIP
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VS424HDPIP HDMI Matrix Switch
The VS424HDPIP 4X4 HDMI Matrix Switch with Picture-and-Picture (PAP) gives you the power to seamlessly combine and distribute four HDMI audio/video sources across four different HDMI displays, with the added ability to combine multiple images on the same display.
See the Whole Picture
The split-screen multiplexing switch combines the flexibility of a matrix switch with the scalability of a video wall, giving you the freedom to combine video sources on a single display. You can also distribute different video combinations independently across four individual displays. The switch offers full matrix configuration supporting four different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) / TV Wall Mode (1x4).
Control Your Output
Fitting your boardroom or digital signage application with a VS424HDPIP dramatically increases your communication possibilities. Not only does the picture-and-picture matrix switch increase your communication by a factor of four per display, but it also enables you to adjust your video sources remotely using your local TCP/IP network, or the included IR remote control.
Increase the Versatility of Your Displays
The VS424HDPIP is a flexible video switch that can improve any video display application. The picture-and-picture technology enables you to share up to four distinct images on the same screen, reducing required video real estate and saving you from wasting money on additional displays in your digital signage applications. For security monitoring, you can combine four video sources onto a single display to view everything more efficiently and broadcast those feeds to four different displays in different locations -- you can even zoom into to a single feed for a closer look without disrupting the remaining three displays. For versatile installation options, mounting hardware is included ensuring a tidy and professional installation.
The VS424HDPIP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
See the Whole Picture
The split-screen multiplexing switch combines the flexibility of a matrix switch with the scalability of a video wall, giving you the freedom to combine video sources on a single display. You can also distribute different video combinations independently across four individual displays. The switch offers full matrix configuration supporting four different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) / TV Wall Mode (1x4).
Control Your Output
Fitting your boardroom or digital signage application with a VS424HDPIP dramatically increases your communication possibilities. Not only does the picture-and-picture matrix switch increase your communication by a factor of four per display, but it also enables you to adjust your video sources remotely using your local TCP/IP network, or the included IR remote control.
Increase the Versatility of Your Displays
The VS424HDPIP is a flexible video switch that can improve any video display application. The picture-and-picture technology enables you to share up to four distinct images on the same screen, reducing required video real estate and saving you from wasting money on additional displays in your digital signage applications. For security monitoring, you can combine four video sources onto a single display to view everything more efficiently and broadcast those feeds to four different displays in different locations -- you can even zoom into to a single feed for a closer look without disrupting the remaining three displays. For versatile installation options, mounting hardware is included ensuring a tidy and professional installation.
The VS424HDPIP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Increase your communication power by linking four HDMI audio/video sources with four HDMI displays
Get the whole picture by outputting multiple inputs on the same display or mix-and-match inputs across multiple displays
Save cost and screen real estate by combining multiple inputs per individual display with Full Matrix Picture-and-Picture support
Mounting hardware included
Support for video resolutions up to 1920x1200 / 1080p
Full matrix configuration supporting four different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) / TV Wall Mode (1x4)
Remote control using RS232 (serial), Telnet (TCIP/IP Network), or IR (remote control included)
Choose which audio source is outputted with your combined video sources
See the whole picture by adding multiple HDMI sources to the same display with picture-and-picture
Control your output and make your digital signage operation easier with remote control operation using, Telnet (TCIP/IP Network), or IR (remote control)
Increase the versatility of your display and save money, with the picture-and-picture technology reducing the number of displays required with up to four video sources on the same display
Get the whole picture by outputting multiple inputs on the same display or mix-and-match inputs across multiple displays
Save cost and screen real estate by combining multiple inputs per individual display with Full Matrix Picture-and-Picture support
Mounting hardware included
Support for video resolutions up to 1920x1200 / 1080p
Full matrix configuration supporting four different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) / TV Wall Mode (1x4)
Remote control using RS232 (serial), Telnet (TCIP/IP Network), or IR (remote control included)
Choose which audio source is outputted with your combined video sources
See the whole picture by adding multiple HDMI sources to the same display with picture-and-picture
Control your output and make your digital signage operation easier with remote control operation using, Telnet (TCIP/IP Network), or IR (remote control)
Increase the versatility of your display and save money, with the picture-and-picture technology reducing the number of displays required with up to four video sources on the same display
Applications
Add multi-screen configurations to your boardroom, for improved collaboration and idea sharing
Use in your digital signage applications to provide multiple video sources on the same screen, and distribute to four different locations
Run multimedia presentations with supporting data showing on another display in business conference rooms or at trade-shows
Ideal for connecting/switching multiple sources in test bench facilities, data centres, help desks and video broadcasting facilities
Monitor multiple security sources (cameras) simultaneously
Use in your digital signage applications to provide multiple video sources on the same screen, and distribute to four different locations
Run multimedia presentations with supporting data showing on another display in business conference rooms or at trade-shows
Ideal for connecting/switching multiple sources in test bench facilities, data centres, help desks and video broadcasting facilities
Monitor multiple security sources (cameras) simultaneously
Whats in the package?
4x4 HDMI matrix switch
Remote control
Mounting brackets
Software installation disc
Universal power adapter (NA, EU, UK, ANZ)
Instruction manual
Remote control
Mounting brackets
Software installation disc
Universal power adapter (NA, EU, UK, ANZ)
Instruction manual
FAQs
Can I rotate the video outputted from this switch?
No, you cannot rotate the image that is outputted from the switch. If you use a computer as the video source, you can rotate the displays in the display settings of your operating system.
Specifications
Attribute | Value |
---|---|
Device Type | Matrix Switch |
Video Connection Type | HDMI |
Number of Video Outputs | 4 |
Number of Ports | 4 |
Number of Video Inputs | 4 |
Maximum Resolution | 1920 x 1200 |
Dimensions | 250 x 436 x 49mm |
Weight | 2.8kg |
Audio Connection Type | HDMI |
Depth | 436mm |
Height | 49mm |
Width | 250mm |