- RS Stock No.:
- 134-0407
- Mfr. Part No.:
- 82535IVCHVM
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 134-0407
- Mfr. Part No.:
- 82535IVCHVM
- Brand:
- Intel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Intel RealSense SR300 Camera
The Intel® RealSense™ SR300 module is a depth camera and an audio subsystem. Also the SR300 implements a short range, coded light 3D imaging system to provide depth information.
The miniature size of the SR300 subassembly provides designers with flexibility to design into a wide range of products. The wide range of 3D mode configurations and synchronisation capabilities makes the SR300 an ideal solution for 3D imaging applications.
Simply connect with the aid of the Intel® RealSense™ SR300 Interposer Board (RS 1340408).
Applications
Face Analytics and Tracking
Scanning and Mapping
Scene Segmentation
Hand and Finger Tracking
Augmented Reality
The miniature size of the SR300 subassembly provides designers with flexibility to design into a wide range of products. The wide range of 3D mode configurations and synchronisation capabilities makes the SR300 an ideal solution for 3D imaging applications.
Simply connect with the aid of the Intel® RealSense™ SR300 Interposer Board (RS 1340408).
Applications
Face Analytics and Tracking
Scanning and Mapping
Scene Segmentation
Hand and Finger Tracking
Augmented Reality
Features
On-board Imaging ASIC
Depth Capture from 0.2 m to 1.5 m
Infrared (IR) Laser Projector System
Synchronised Depth, Colour, Infrared Video
Texture Mapping of Depth to Colour
Depth Unprojection to World Coordinates
Up to 60FPS Depth at 640 x 480 (VGA)
Up to 30FPS Colour at 1920 x 1080 (FHD)
Up to 200FPS Infrared at 640 x 480 (VGA)
110 mm Width x 12.6 mm Height
4.1 mm Maximum Thickness (3.8 – 4.1 mm)
Green Activity LED
Class 1 Laser Compliant
Skype 2.0
Depth Capture from 0.2 m to 1.5 m
Infrared (IR) Laser Projector System
Synchronised Depth, Colour, Infrared Video
Texture Mapping of Depth to Colour
Depth Unprojection to World Coordinates
Up to 60FPS Depth at 640 x 480 (VGA)
Up to 30FPS Colour at 1920 x 1080 (FHD)
Up to 200FPS Infrared at 640 x 480 (VGA)
110 mm Width x 12.6 mm Height
4.1 mm Maximum Thickness (3.8 – 4.1 mm)
Green Activity LED
Class 1 Laser Compliant
Skype 2.0
RealSense Development Kit, Intel
Specifications
Attribute | Value |
---|---|
Type | Camera Module |
Supported Bus Interfaces | USB 3.0 |
Dimensions | 110 x 12.6 x 4.1mm |
Height | 4.1mm |
Length | 110mm |
Maximum Operating Temperature | +35 °C |
Minimum Operating Temperature | 0 °C |
Width | 12.6mm |