- RS Stock No.:
- 912-8113
- Mfr. Part No.:
- ADV7612BSWZ
- Brand:
- Analog Devices
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-8113
- Mfr. Part No.:
- ADV7612BSWZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | DSD, DST, HBR, HDMI, PCM, SPDIF |
IC Type | HDMI Transmitter IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 14.2 x 14.2 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |