- RS Stock No.:
- 825-3482
- Mfr. Part No.:
- SN75DP139RGZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3482
- Mfr. Part No.:
- SN75DP139RGZT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Display & Imaging SerDes, DisplayPort, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | 4 |
Maximum Output Voltage | 3.6 V |
Standard Supported | HDMI |
Interface Type | Video Driver |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.95mm |
Length | 7.15mm |
Width | 7.15mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |