- RS Stock No.:
- 210-1216
- Mfr. Part No.:
- WP-571
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1216
- Mfr. Part No.:
- WP-571
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics AV Adapters wall plate transmitter for HDMI signals. It converts an HDMI signal to a twisted pair signal.
4.95Gbps maximum data rate
3D pass through
3D pass through
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 70m |