- RS Stock No.:
- 210-1215
- Mfr. Part No.:
- WP-572
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1215
- Mfr. Part No.:
- WP-572
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics AV Adapters twisted pair receiver for HDMI signals converts the twisted pair signal back to an HDMI signal. It can be used in Board, conference, training rooms, presentation systems, signal distribution and home theatre applications
4.95Gbps maximum data rate
3D pass through
3D pass through
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDBaseT |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 70m |