- RS Stock No.:
- 210-1213
- Mfr. Part No.:
- WP-580T(W)
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1213
- Mfr. Part No.:
- WP-580T(W)
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics HDBaseT twisted pair wall plate transmitter for 4K HDMI signals. This transmitter inputs the signals and converts them into an HDBaseT twisted pair signal.
10.2Gbps maximum data rate
3D pass through
3D pass through
Specifications
Attribute | Value |
---|---|
Type | Transmitter |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDBaseT |
Maximum Resolution | 3840 x 2160 |