- RS Stock No.:
- 197-5508
- Mfr. Part No.:
- ST121HDFXA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5508
- Mfr. Part No.:
- ST121HDFXA
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Video Extender, 800m Extension Distance, 3.4Gbps Data Transfer Rate - ST121HDFXA
Use this video extender from StarTech.com to effectively transmit clear visual signals to a remote display. Its body is made of steel for resistance to corrosion and impact, so it can withstand use in harsh environments. For secure installation, the unit comes complete with two mounting brackets.
Low power consumptionAs the extender consumes just 18W of power, it's an energy-efficient choice.
High-speed data transferA high data transfer speed of 3.4Gbps means you get speedy signal transmission to your devices.
High-speed data transferA high data transfer speed of 3.4Gbps means you get speedy signal transmission to your devices.
Supplied with both transmitter and remote receiver units for ease of installation
Wide operating temperature range of 0°C to +40°C for use in demanding environments
Wide operating temperature range of 0°C to +40°C for use in demanding environments
StarTech HDMI over fibre extender with IR control is a long-range HDMI video extender kit that uses SC fibre optic cable to extend video/audio from an HDMI-equipped device to a remote display up to 800 Meters away. The extender supports full High-Definition video and includes both the transmitter and receiver, for a complete ready-to-use digital signage solution.
FAQs
Local transmitter and remote receiver units included.
Supports bi-directional IR communication.
Uses SC fibre optic cabling.
Ready for use with Blu-ray players.
No software or drivers required
Supports bi-directional IR communication.
Uses SC fibre optic cabling.
Ready for use with Blu-ray players.
No software or drivers required
What's the extension distance of this video extender?This device has an extension distance of 800m, so it's a reliable option when you need to transmit signals across large areas.
Specifications
Attribute | Value |
---|---|
Type | HDMI Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Maximum Resolution | 1980 x 1200 |
Extension Distance | 800m |