- RS Stock No.:
- 193-2916
- Mfr. Part No.:
- ST121UTPHD2
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2916
- Mfr. Part No.:
- ST121UTPHD2
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With HDBaseT extend HDMI, IR, and RS-232 through one CAT5e or CAT6 cable
Astonishing picture quality with support for resolutions up to UltraHD 4K
Hassle-free installation with a single CAT5e or CAT6 cable and built-in mounting hardware
100m (330ft) maximum Cat5e or CAT6 cable distance
Supports unidirectional RS232 and IR extension
Dolby® TrueHD, DTS-HD MA Audio
RS232 interface supports up to 115200bps full-duplex data rate
No software or drivers required
Integrated unidirectional RS232 and IR interfaces enable you to communicate with, monitor and control your source audio-video device, from either end of the connection
Support for 4K and full 1080p resolution with accompanying digital audio, which lets you display your content the way it's meant to be seen and heard
Applications
Position a display/monitor in a convenient viewing area while the transmitting content over a CAT5 cable from a cleaner, more secure environment
Ideal for digital signage applications in financial, educational, medical and business sectors
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at trade-shows and in auditoriums
Astonishing picture quality with support for resolutions up to UltraHD 4K
Hassle-free installation with a single CAT5e or CAT6 cable and built-in mounting hardware
100m (330ft) maximum Cat5e or CAT6 cable distance
Supports unidirectional RS232 and IR extension
Dolby® TrueHD, DTS-HD MA Audio
RS232 interface supports up to 115200bps full-duplex data rate
No software or drivers required
Integrated unidirectional RS232 and IR interfaces enable you to communicate with, monitor and control your source audio-video device, from either end of the connection
Support for 4K and full 1080p resolution with accompanying digital audio, which lets you display your content the way it's meant to be seen and heard
Applications
Position a display/monitor in a convenient viewing area while the transmitting content over a CAT5 cable from a cleaner, more secure environment
Ideal for digital signage applications in financial, educational, medical and business sectors
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at trade-shows and in auditoriums
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 3840 x 2160 |
Extension Distance | 100m |
Audio Connection Type | HDMI |
Local Device Dimensions | 15 cm x 80 mm x 2.5 cm |
Local Device Weight | 579g |
Remote Device Dimensions | 15 cm x 80 mm x 2.5 cm |
Remote Device Weight | 579g |
Local Device Depth | 80mm |
Remote Device Depth | 80mm |