- RS Stock No.:
- 189-0021
- Mfr. Part No.:
- HD-EXWL50
- Brand:
- NewLink
Discontinued product
- RS Stock No.:
- 189-0021
- Mfr. Part No.:
- HD-EXWL50
- Brand:
- NewLink
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This HDMI wireless extender kit includes a transmitter unit and a receiver unit and allows you to transmit a HDMI signal up to 50 metres away wirelessly. It has strong anti-interference ability by running at 5GHz operation frequency and supports point to point connection. IR passback with 20-60KHz frequency enables you to remote control the source device from the receiver side. The maximum wireless range is dependent on a direct line of sight between the transmitter and the receiver. Obstacles such as walls, ceilings or electrical equipment will reduce this range.
Max resolution: 1080p 60Hz
Maximum transfer rate: 10.2Gbps
5.1 ∼ 5.8G Wireless transmission
Maximum distance: 50m
Maximum transfer rate: 10.2Gbps
5.1 ∼ 5.8G Wireless transmission
Maximum distance: 50m
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Maximum Resolution | 1080 |
Extension Distance | 50m |
Local Device Dimensions | 95 x 120.5 x 20.1mm |
Local Device Weight | 0.22kg |
Remote Device Dimensions | 95 x 120.5 x 20.1mm |
Local Device Depth | 120.5mm |
Local Device Height | 20.1mm |
Local Device Width | 95mm |
Remote Device Depth | 120.5mm |
Remote Device Height | 20.1mm |
Remote Device Width | 95mm |