- RS Stock No.:
- 169-0508
- Mfr. Part No.:
- BH7236AF-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0508
- Mfr. Part No.:
- BH7236AF-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video, ROHM Semiconductor
Video, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
IC Type | Video Encoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 24 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 15 x 5.4 x 1.69mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |