- RS Stock No.:
- 183-2586
- Mfr. Part No.:
- ADV7391BCPZ
- Brand:
- Analog Devices
213 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.84
(exc. GST)
$19.62
(inc. GST)
Units | Per unit |
1 + | $17.84 |
- RS Stock No.:
- 183-2586
- Mfr. Part No.:
- ADV7391BCPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ADV7390/ADV7391/ADV7392/ADV7393 are a family of high speed, digital-to-analog video encoders on single monolithic chips. Three 2.7 V/3.3 V 10-bit video digital-to-analog converters (DACs) provide support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in either standard definition (SD) or high definition (HD) video formats. Optimized for low power operation, occupying a minimal footprint and requiring few external components, these encoders are ideally suited to portable and power sensitive applications requiring TV-out functionality. Cable detection and DAC automatic power-down features ensure that power consumption is kept to a minimum. The ADV7390/ADV7391 have an 8-bit video input port that supports SD video formats over a software defined radio (SDR) interface and HD video formats over a double data rate (DDR) interface. The ADV7392/ADV7393 have a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. All members of the family support embedded EAV/SAV timing codes, external video synchronization signals, and the I2C communication protocol
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Video Encoder & Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Typical Operating Supply Voltage | 3.3 V |
Number of DACs | 3 |
Dimensions | 5.1 x 5.1 x 0.75mm |
ADC/DAC Resolution | 10bit |
Standard Input Type | RGB, YCbCr2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com Composite S-Video to USB Video Converter 720 x 576...
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...