- RS Stock No.:
- 850-8032
- Mfr. Part No.:
- ADV7611BSWZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-8032
- Mfr. Part No.:
- ADV7611BSWZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Standard Supported | Adobe RGB, Adobe YCC 601, sYCC601, xvYCC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Dimensions | 10.2 x 10.2 x 1.45mm |
Length | 10.2mm |
Width | 10.2mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 3.46 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.71 V |