EQCO31T20.3, Video Driver 1-Channel 16-Pin QFN

  • RS Stock No. 178-5353
  • Mfr. Part No. EQCO31T20.3
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

Specifications
Attribute Value
Number of Channels 1
Maximum Output Voltage 1.6 V
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 4 x 4 x 0.95mm
Length 4mm
Width 4mm
Height 0.95mm
Maximum Operating Supply Voltage 1.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.25 V
Minimum Operating Temperature -40 °C
Discontinued product