- RS Stock No.:
- 921-5986
- Mfr. Part No.:
- TW2867-QLC1-CR
- Brand:
- Renesas Electronics
- RS Stock No.:
- 921-5986
- Mfr. Part No.:
- TW2867-QLC1-CR
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Video Decoders, Intersil
Specifications
Attribute | Value |
---|---|
IC Type | Video Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.2 V, 3.3 V |
Dimensions | 14 x 14 x 1.45mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 5 |
Standard Input Type | NTSC, PAL, SECAM |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com Composite S-Video to USB Video Converter 720 x 576...
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...