- RS Stock No.:
- 697-7928
- Mfr. Part No.:
- ADV7180BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7928
- Mfr. Part No.:
- ADV7180BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
NTSC/PAL/SECAM Video Decoders
Specifications
Attribute | Value |
---|---|
IC Type | Video Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 40 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 6 x 6 x 0.83mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 1 |
Standard Input Type | NTSC, PAL, SECAM |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |