- RS Stock No.:
- 660-0558
- Mfr. Part No.:
- TVP5146M2PFP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-0558
- Mfr. Part No.:
- TVP5146M2PFP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Decoder, Texas Instruments
A range of Multi-standard Digital Video Decoders from Texas Instruments.
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Video Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 80 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 12.2 x 12.2 x 1.05mm |
ADC/DAC Resolution | 11bit |
Number of ADCs | 4 |
Standard Input Type | CVBS, NTSC, PAL, SECAM, S-Video |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |