TVP5150AM1PBS, Video Decoder NTSC, PAL, SECAM 1-Channel 9bit- 3.3 V 32-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Decoder, Texas Instruments

A range of Multi-standard Digital Video Decoders from Texas Instruments.

Video, Texas Instruments

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 9bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type TQFP
Pin Count 32
Dimensions 5 x 5 x 1mm
Length 5mm
Width 5mm
Height 1mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tray of 250)
$ 6.62
(exc. GST)
$ 7.28
(inc. GST)
units
Per unit
Per Tray*
250 +
$6.62
$1,655.00
*price indicative
Related Products
The MCP3913 device is a 3V six-channel Analog ...
Description:
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible ...
LAN9303 10/100 Ethernet Switches The LAN9303 from Microchip ...
Description:
LAN9303 10/100 Ethernet Switches The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps Features Full-featured 3-port Switches with per-port ...
XCFxx Configuration Flash Memory The XCFxx series of ...
Description:
XCFxx Configuration Flash Memory The XCFxx series of Flash EPROMs provide an easy-to-use, cost-effective and reprogrammable method for storing large Xilinx FPGA configuration bitstreams In-System Programmable Flash memory devices for configuration of Xilinx FPGAsIEEE Standard 1149.1/1532 Boundary-Scan (JTAG) ...
Dynamic RAM, ISSI ISSI SDR SDRAM range offers ...
Description:
Dynamic RAM, ISSI ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks) High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making ...