ADV7401BSTZ-110, Video Decoder CVBS, NTSC, PAL, SECAM, S-Video 4-Channel 10bit- 1.8 (Digital) V, 3.3 (Analogue) V

  • RS Stock No. 160-2927
  • Mfr. Part No. ADV7401BSTZ-110
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

NTSC/PAL/SECAM Video Decoders

Specifications
Attribute Value
Number of ADCs 4
Standard Input Type CVBS, NTSC, PAL, S-Video, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 1.8 (Digital) V, 3.3 (Analogue) V
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Dimensions 14.2 x 14.2 x 1.45mm
Length 14.2mm
Width 14.20mm
Height 1.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 05/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 50.394
(exc. GST)
$ 55.433
(inc. GST)
units
Per unit
Per Tray*
90 +
$50.394
$4,535.46
*price indicative