ADV7181CBSTZ, Video Decoder NTSC, PAL, SECAM 4-Channel 10bit- 1.8 (Digital) V, 3.3 (Analogue) V 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

NTSC/PAL/SECAM Video Decoders

Specifications
Attribute Value
Number of ADCs 4
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 1.8 (Digital) V, 3.3 (Analogue) V
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Dimensions 10.2 x 10.2 x 1.45mm
Length 10.2mm
Width 10.20mm
Height 1.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 11/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 160)
$ 18.898
(exc. GST)
$ 20.788
(inc. GST)
units
Per unit
Per Tray*
160 +
$18.898
$3,023.68
*price indicative