- RS Stock No.:
- 196-3881
- Mfr. Part No.:
- TB32HD2
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3881
- Mfr. Part No.:
- TB32HD2
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Thunderbolt 3 enables you to use a single port on your laptop to output dual 4K resolution to two independent displays. This performance enables you to run the most resource-demanding applications imaginable on two independent displays. You can output independent content to each display at resolutions of up to 4096 x 2160p @ 30Hz, which is great for editing 4K video or performing other Ultra HD tasks such as creating CAD drawings or reviewing medical imagery
Specifications
Attribute | Value |
---|---|
Video Output | HDMI |
Number of Video Outputs | 2 |
Maximum Resolution | 3840 x 2160 |
Cable Length | 254mm |