- RS Stock No.:
- 193-2912
- Mfr. Part No.:
- HD2SDI
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2912
- Mfr. Part No.:
- HD2SDI
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Video Adapter, 2 Outputs, 1920 x 1200px Maximum Resolution - HD2SDI
Need to easily broadcast your high-definition video sources? This StarTech.com video adapter converts HDMI inputs to SDI outputs, letting you use your sources with standard broadcasting equipment. With its two output ports, it connects to both your broadcast device and a compatible SDI display for convenient video monitoring.
Features & Benefits
Sharp picture By supporting high-definition images up to 1080p, the unit ensures you get clear video outputs.
Long-range broadcastingThe adapter transmits signals over 230m, giving you flexibility in your broadcast system's layout.
Fast transfersData speeds of up to 2.97Gbps mean the converter easily handles high-quality video sources.
Long-range broadcastingThe adapter transmits signals over 230m, giving you flexibility in your broadcast system's layout.
Fast transfersData speeds of up to 2.97Gbps mean the converter easily handles high-quality video sources.
10W power usage for energy-efficient conversion
Connects to sources and output devices with single cables for easy installation
Connects to sources and output devices with single cables for easy installation
FAQs
Does this video adapter support audio outputs?Yes, this unit comes with integrated 8-channel digital audio output for clear sound with your broadcasts.
Specifications
Attribute | Value |
---|---|
Video Input | HDMI |
Video Output | HDMI, SDI |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1080 |
Cable Length | 230m |