Roline Adapter

  • RS Stock No. 144-8668
  • Mfr. Part No. 12.03.3171-10
  • Manufacturer Roline
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ROLINE GOLD Mini DisplayPort - VGA Adapter

A Mini-DisplayPort to VGA M/F cable adapter with excellent high-definition image transmission. This adapter is used to connect a graphics card with a Mini DisplayPort connector to a VGA monitor. The adapter uses DisplayPort version 1.2 that allows higher image refresh rates, increased resolutions and greater colour depths. The high-quality housing and contacts are gold-plated metal, improving signal transmission and preventing oxidation.

Features and Benefits

• High quality signal transmission without interference • Portable
• DisplayPort version 1.2
• 10 cm cable length
• High-quality gold plated metal contacts and housing

Note

The Mini-DisplayPort VGA adapter works in one direction only. The Mini-DisplayPort plug has to be connected to the source device (e.g. graphic card).

56 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $86.60
$ 74.74
(exc. GST)
$ 82.21
(inc. GST)
units
Per unit
1 - 4
$74.74
5 - 14
$72.12
15 +
$69.42
Related Products
Panel Adaptor Rear Fastening Mid-size Connectors for Industrial ...
Description:
Panel Adaptor Rear Fastening Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded ...
Panel Adaptor Front Fastening Mid-size Connectors for Industrial ...
Description:
Panel Adaptor Front Fastening Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded ...
Eurocard test adapter in accordance with DIN 41612 ...
Description:
Eurocard test adapter in accordance with DIN 41612 Test adapter with printed circuit boards made from epoxy glass-reinforced laminate EP-GC02, in accordance with DIN 40802 (FR4)For cards up to 3 HE in height (100 mm) Prototyping boards manufactured from epoxy ...
RS232 - RS422 / 485 converter Converter for ...
Description:
RS232 - RS422 / 485 converter Converter for serial port connection up to 12 km over a twisted pair cable.Operates in auto-powered or powered mode (supplied with USB power supply cable).Can be configured in DCE mode or DTE mode.Used to ...