- RS Stock No.:
- 921-5977
- Mfr. Part No.:
- ISL59605IRZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5977
- Mfr. Part No.:
- ISL59605IRZ
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video ICs, Intersil
Specifications
Attribute | Value |
---|---|
IC Type | Video Buffer Amplifier IC |
Typical Single Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4 x 4 x 0.9mm |
Height | 0.9mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |